Amplifier, LNA, .5- 2 GHz, 23 dBm, 19 dB, 0.42 dB NF, Integrated Bypass Mode
Triquint TQL9042 technical specifications.
| Package/Case | DFN |
| Frequency | 2GHz |
| Gain | 19dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.