RF Development Tools 1.5-2.7GHz NF .5dB Eval Board
Triquint TQL9043-PCB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TQL |
| RoHS | Compliant |
No datasheet is available for this part.