Triquint TQM679002A technical specifications.
| Bandwidth | 20MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 2400 MHz to 2500 MHz |
| Operating Supply Voltage | 4.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TQM |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQM679002A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.