Sign in to ask questions about the Triquint TQM8M9074 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TQM8M9074 technical specifications.
| Bandwidth | 2.14GHz |
| Package/Case | SMD/SMT |
| Frequency | 2.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Frequency | 700 MHz to 2.8 GHz |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TQM |
| RoHS | Not CompliantNo |
Download the complete datasheet for Triquint TQM8M9074 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.