Triquint TQM963014 technical specifications.
| Bandwidth | 65MHz |
| Frequency | 1.96GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | TQM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQM963014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.