
RF Amp Chip Single GP 6GHz 4-Pin(3+Tab) SOT-89
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89 |
| Frequency | 6GHz |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
