Evaluation board for TQP3M9008, 0.5 -4 GHz
Checking distributor stock and pricing after the page loads.
Triquint TQP3M9008-PCB_RF technical specifications.
| Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TQP |
| RoHS | Compliant |
No datasheet is available for this part.