
RF Development Tools 50MHz to 4000MHz Eval Board IF
Triquint TQP3M9009-PCB-IF technical specifications.
| Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TQP |
| RoHS | Compliant |
No datasheet is available for this part.