
RF Development Tools .05-0GHz P1dB= 20dB Eval Board
Checking distributor stock and pricing after the page loads.
| Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TQP |
| RoHS | Compliant |
