Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triquint TQP4M3019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TQP4M3019 technical specifications.
| Insertion Loss | 0.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 3 |
| Operating Frequency | 824 MHz to 1.99 GHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TQP |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQP4M3019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.