RF Development Tools .7-3.5GHz Eval Brd
Triquint TQP4M9071-PCB-RF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TQP |
| RoHS | Compliant |
No datasheet is available for this part.