RF Amp Chip Single Power Amp 1.5GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89 |
| Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |