
RF Development Tools 2.11-2.17GHz Eval. Brd
Triquint TQP8M9013-PCB2140 technical specifications.
| Frequency | 2.14MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TQP |
| RoHS | Compliant |
No datasheet is available for this part.