
The TQS5200 is a single-port switch with an insertion loss of 0.8 dB and a maximum operating frequency of 6 GHz. It operates within a temperature range of -40°C to 85°C. The switch is available in tape and reel packaging with a quantity of 5000 units. It is not radiation hardened and is not RoHS compliant.
Triquint TQS5200 technical specifications.
| Insertion Loss | 0.8dB |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Frequency | 1 GHz to 6 GHz |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TQS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Triquint TQS5200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
