
The TQS5202 is a 2-switch RF switch from Triquint, packaged in VQFN. It operates over a temperature range of -40°C to 85°C and has an insertion loss of 0.95dB. The device is designed for use up to 6GHz and is available in quantities of 2500 on tape and reel. The TQS5202 is RoHS compliant and is not radiation hardened.
Triquint TQS5202 technical specifications.
| Package/Case | VQFN |
| Insertion Loss | 0.95dB |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 2 |
| Operating Frequency | 1 GHz to 6 GHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TQS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQS5202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
