Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TRITON CONTROLS
LR09-L05M-CSP
Datasheet
Triton Controls
LR09-L05M-CSP
Not Recommended for New Design
Float Switch, 5M Cable
Float Switch, 5M Cable
Mounting
Cable
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Material
PP, Polypropylene
Lead Length
5m
Max Supply Voltage (AC)
250V
Mount
Cable
Output Current
3A
Reach SVHC Compliant
No
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account