
The TS12001-C012DFNR is a low-power device from Triune Systems, operating within a temperature range of 0°C to 85°C. It requires a supply voltage of up to 5.5V and consumes a maximum supply current of 70nA. The device is packaged in a DFN package and is available in quantities of 2500. It is supplied on tape and reel for easy handling and mounting.
Triune Systems TS12001-C012DFNR technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 70nA |
| Operating Supply Voltage | 5.5V |
| Output Current | 100nA |
| Output Voltage | 400mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
