
Battery Management IC NanoSmart Switch 100pA 1.8V Threshold
Triune Systems TS12001-C018DFNR technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 70nA |
| Operating Supply Voltage | 5.5V |
| Output Current | 100nA |
| Output Voltage | 400mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
