
Battery Management IC NanoSmart Switch 100pA 2.3V Threshold
Sign in to ask questions about the Triune Systems TS12001-C023DFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triune Systems TS12001-C023DFNR technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Operating Supply Current | 70nA |
| Output Current | 100nA |
| Output Voltage | 400mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Triune Systems TS12001-C023DFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
