
The TS12001-C028DFNR is a low power voltage regulator from Triune Systems. It operates over a temperature range of 0°C to 55°C and has a maximum supply voltage of 5.5V. The device is available in a DFN EP package and is mounted using surface mount techniques. The regulator has an operating supply current of 70nA and an output current of 100nA, with an output voltage of 400mV.
Sign in to ask questions about the Triune Systems TS12001-C028DFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triune Systems TS12001-C028DFNR technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Operating Supply Current | 70nA |
| Output Current | 100nA |
| Output Voltage | 400mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Triune Systems TS12001-C028DFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
