
The TS12001-C030DFNR is a low-power voltage regulator with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It operates on a supply voltage range of 1.2V to 5.5V and has a maximum supply voltage of 5.5V. The device is surface mountable and has an operating supply current of 70nA. It is available in a DFN EP package with a quantity of 2500 units per reel.
Sign in to ask questions about the Triune Systems TS12001-C030DFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triune Systems TS12001-C030DFNR technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Operating Supply Current | 70nA |
| Output Current | 100nA |
| Output Voltage | 400mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Triune Systems TS12001-C030DFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
