The TS30011-M000QFNR is a 1A adjustable output DC-DC converter with a maximum input voltage of 24V and a minimum input voltage of 4.5V. It features a high efficiency of 95% and is available in a lead-free package. The converter operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. It is available in a package quantity of 1000 units, packaged in tape and reel.
Triune Systems TS30011-M000QFNR technical specifications.
| Package/Case | DFN EP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.