TS30011 Series 3.3 V 1 A Fixed Synchronous Buck DC/DC Converter - QFN-16
Triune Systems TS30011-M033QFNR technical specifications.
| Package/Case | DFN EP |
| Efficiency | 95% |
| Max Input Voltage | 24V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.