
The TS30012-M000QFNR is a 95% efficient DC-DC converter with a single adjustable output. It operates from 6V to 24V input and can handle up to 125°C maximum temperature. The device is mounted using surface mount technology and is available in a DFN EP package. It is not radiation hardened.
Sign in to ask questions about the Triune Systems TS30012-M000QFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triune Systems TS30012-M000QFNR technical specifications.
| Package/Case | DFN EP |
| Efficiency | 95% |
| Max Input Voltage | 24V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Triune Systems TS30012-M000QFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
