
The TS30012-M018QFNR is a single-output DC-DC converter with an efficiency of 95%. It operates from a minimum input voltage of 4.5V to a maximum of 24V. The device is designed for surface mount applications and is packaged in a tape and reel format with 1000 units per package. The TS30012-M018QFNR is rated for an output current of 2A and provides a fixed output voltage of 1.8V. It is capable of operating over a temperature range of -40 to 125°C.
Sign in to ask questions about the Triune Systems TS30012-M018QFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triune Systems TS30012-M018QFNR technical specifications.
| Package/Case | DFN EP |
| Efficiency | 95% |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Triune Systems TS30012-M018QFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
