
The TS30012-M025QFNR is a single-output DC-DC converter from Triune Systems. It operates within a temperature range of -40°C to 125°C and features a fixed output voltage of 2.5V. The device has a maximum output current of 2A and achieves an efficiency of 95%. It is available in a DFN EP package, suitable for surface mount applications, and is supplied on tape and reel in quantities of 1000.
Sign in to ask questions about the Triune Systems TS30012-M025QFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triune Systems TS30012-M025QFNR technical specifications.
| Package/Case | DFN EP |
| Efficiency | 95% |
| Max Input Voltage | 24V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Triune Systems TS30012-M025QFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
