
The TS30012-M033QFNR is a single-output DC-DC converter from Triune Systems. It features a fixed output voltage of 3.3V and an output current of 2A. The device has an efficiency of 95% and operates from a minimum input voltage of 4.5V. The TS30012-M033QFNR is a surface-mount device packaged in a DFN EP package. It is not designed for radiation-hardened applications.
Sign in to ask questions about the Triune Systems TS30012-M033QFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triune Systems TS30012-M033QFNR technical specifications.
| Package/Case | DFN EP |
| Efficiency | 95% |
| Min Input Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Triune Systems TS30012-M033QFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
