
The TS30013-M025QFNR DC-DC converter from Triune Systems is a single-output device with an output voltage of 2.5V and a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and is packaged in a surface-mount DFN EP package. The converter has an efficiency of 95% and can handle a maximum input voltage of 18V. It is available in quantities of 1000 units, packaged in tape and reel.
Sign in to ask questions about the Triune Systems TS30013-M025QFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triune Systems TS30013-M025QFNR technical specifications.
| Package/Case | DFN EP |
| Efficiency | 95% |
| Max Input Voltage | 18V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Triune Systems TS30013-M025QFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
