
TRL Funksysteme 60101 IRIS MODEM RS232 433MHz ANGLED ANTENNA Component
TRL Funksysteme 60101 technical specifications.
| Height | 30mm |
| Interface | RS-232 |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for TRL Funksysteme 60101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
