
TRL Funksysteme 60202 IRIS MODEM RS485 433MHz ANGLED ANTENNA Component
TRL Funksysteme 60202 technical specifications.
| Height | 30mm |
| Interface | RS-485 |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for TRL Funksysteme 60202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
