
TRL Funksysteme 60502 IRIS MODEM USb 433MHz ANGLED ANTENNA Component
TRL Funksysteme 60502 technical specifications.
| Height | 30mm |
| Interface | USB |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for TRL Funksysteme 60502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
