
TRL Funksysteme 60901 IRIS Starter-Kit 433MHz Component
TRL Funksysteme 60901 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Height | 11mm |
| Number of Channels | 70 |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for TRL Funksysteme 60901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
