RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Trompeter PL240-006 technical specifications.
| Termination Type | CRIMP |
| Contact Gender | MALE |
| Manufacturer Series | PL240 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Trompeter PL240-006 to view detailed technical specifications.
No datasheet is available for this part.