Truly International Holdings TFT240400-59-E technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 2.8 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Truly International Holdings TFT240400-59-E to view detailed technical specifications.
No datasheet is available for this part.