Ø 1.02 inch 128 x 64 Resolution Parallel / Serial COG OLED
Truly Semiconductors OEL9M0041-A2-E technical specifications.
| Diagonal Size | 1.02inch |
| Lead Free | Lead Free |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
No datasheet is available for this part.