The TFT320480-3-E from Truly Semiconductors is a backlight module with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It has a power consumption of 440mW and a contrast ratio of 688:1. The module is designed for LED backlighting and has a brightness of 226cd/m2.
Truly Semiconductors TFT320480-3-E technical specifications.
| Backlight Type | LED |
| Brightness | 226cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 688:1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Power Consumption | 440mW |
| Radiation Hardening | No |
| Touchscreen | No |
| RoHS | Compliant |
No datasheet is available for this part.