Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KNP-600-6K8 Datasheet | Truohm
Browse
Manufacturers
API
BOM
Account
TRUOHM
KNP-600-6K8
Datasheet
Truohm
KNP-600-6K8
KNP-600-6K8
KNP-600-6K8
Voltage Rating
350V
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Truohm KNP-600-6K8 technical specifications.
General
Max Operating Temperature
155°C
Min Operating Temperature
55°C
Resistor Type
Wirewound
Tolerance
5%
Working Voltage
350V
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account