Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SQP-7W-J-10K Datasheet | Truohm
Browse
Manufacturers
API
BOM
Account
TRUOHM
SQP-7W-J-10K
Datasheet
Truohm
SQP-7W-J-10K
SQP-7W-J-10K
SQP-7W-J-10K
Package
Axial
Voltage Rating
500V
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Truohm SQP-7W-J-10K technical specifications.
General
Package/Case
Axial
Max Operating Temperature
155°C
Min Operating Temperature
55°C
Tolerance
5%
Working Voltage
500V
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account