
This desktop power supply has a nominal output voltage of 12V and a maximum output current of 35A. It can deliver a maximum output power of 420W and operates from a 240V supply voltage. The power supply measures 86mm in height, 140mm in length, and 150mm in width.
Sign in to ask questions about the Trust 14995 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Trust 14995 technical specifications.
| Height | 86mm |
| Length | 140mm |
| Max Output Current | 35A |
| Max Output Power | 420W |
| Mount | Desktop |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Voltage | 12V |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Trust 14995 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.