Tsubakimoto Chain BB25 technical specifications.
| Type | Cam Clutch |
| Bore Diameter (Metric) | 25mm |
| Body Diameter (Metric) | 52mm |
| Product Length (Metric) | 15mm |
| Shaft Diameter (Metric) | 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tsubakimoto Chain BB25 to view detailed technical specifications.
No datasheet is available for this part.