
AB ELEKTRONIK 4114902470 SENSOR, LINEAR, 5 KOHM, 20%, FLANGE
Sign in to ask questions about the TT AB Elektronik 4114902470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT AB Elektronik 4114902470 technical specifications.
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Output | MONO |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT AB Elektronik 4114902470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
