
AB ELEKTRONIK 9677010950 SENSOR, PRESSURE, 0-10BAR, M18
Sign in to ask questions about the TT AB Elektronik 9677010950 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT AB Elektronik 9677010950 technical specifications.
| Package/Case | 125 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Supply Current | 4.5mA |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for TT AB Elektronik 9677010950 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
