
The ABW1-50R wirewound resistor from TT AB Elektronik features a resistance of 50 ohms with a tolerance of 10%. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The resistor is designed for panel mount and has a body diameter of 23mm. It is rated for a DC voltage of 300V and has an isolation voltage of 1kV.
Sign in to ask questions about the TT AB Elektronik ABW1-50R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT AB Elektronik ABW1-50R technical specifications.
| Body Diameter | 23mm |
| Isolation Voltage | 1kV |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| Series | ABW1 |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TT AB Elektronik ABW1-50R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
