
ABW11K
Sign in to ask questions about the TT AB Elektronik ABW11K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT AB Elektronik ABW11K technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance Tolerance | 10% |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TT AB Elektronik ABW11K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
