
AB ELEKTRONIK ABW1 250R Rotary Potentiometer, Wirewound, 250 ohm, 1 W, 10%, ABW1 Series, 1 Turns, Linear
Sign in to ask questions about the TT AB Elektronik ABW1250R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT AB Elektronik ABW1250R technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TT AB Elektronik ABW1250R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
