
AB ELEKTRONIK ABW1 500R Rotary Potentiometer, Wirewound, 500 ohm, 1 W, 10%, ABW1 Series, 1 Turns, Linear
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT AB Elektronik ABW1500R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TT AB Elektronik ABW1500R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
