
AB ELEKTRONIK - W901 - WASHER, STEEL, ZINC PLATED
Sign in to ask questions about the TT AB Elektronik W901 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT AB Elektronik W901 technical specifications.
| Body Plating | Zinc |
| Inside Diameter | 9.6mm |
| Material | Steel |
| Mount | External |
| Outside Diameter | 17.4mm |
| Reach SVHC Compliant | No |
| Series | W901 |
| RoHS | Compliant |
Download the complete datasheet for TT AB Elektronik W901 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
