TT 44WR500KLF technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Turns | 9 |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | 44 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for TT 44WR500KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.