Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 4N22A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-78-6 |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 300mV |
| Fall Time | 15000ns |
| Forward Current | 40mA |
| Input Type | DC |
| Isolation Voltage-Max | 1kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Output Voltage | 35V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | No |
| Wavelength | 935nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TT 4N22A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.