The 4N23ATXV is a general-purpose optocoupler with a maximum operating temperature range of -65°C to 125°C. It features a TO-78-6 package type and is RoHS compliant. The device has a maximum output voltage of 35V and an output current per channel of 50mA. It is designed for use in DC input applications with a collector-emitter voltage-max of 300mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 4N23ATXV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-78-6 |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Output Voltage | 35V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TT 4N23ATXV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.